
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Pololu Corporation | |
| Package | DIP,43.2x21.1mm | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±4% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Function | Buck-Boost | |
| Length | 43mm | |
| Voltage - Supply | 2.9V~32V | |
| Height | 10mm | |
| Width | 21mm | |
| Output Voltage | 9V | |
| Quiescent Supply Current | 1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2576 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Pololu Corporation | |
| Package | DIP,43.2x21.1mm | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±4% | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Function | Buck-Boost | |
| Length | 43mm | |
| Voltage - Supply | 2.9V~32V | |
| Height | 10mm | |
| Width | 21mm | |
| Output Voltage | 9V | |
| Quiescent Supply Current | 1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2576. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2576 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.