
5603261
- Manufacturer
- MFR.Part #
- 5603261
- JLCPCB Part #
- C5906236
- Package
- -
- Description
- -20℃~+60℃ 1 Form A (SPST-NO) 100mA 3V~48V 8.5mA DC Reverse polarity protection - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Load Current | 100mA | |
| Operating Temperature | -20℃~+60℃ | |
| Load Voltage | 3V~48V | |
| Forward Current(If) | 8.5mA | |
| Input Type | DC | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | Reverse polarity protection |

* Images are for reference only
5603261
Extended- Manufacturer
- MFR.Part #
- 5603261
- JLCPCB Part #
- C5906236
- Package
- -
- Description
- -20℃~+60℃ 1 Form A (SPST-NO) 100mA 3V~48V 8.5mA DC Reverse polarity protection - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5603261
Extended- Manufacturer
- MFR.Part #
- 5603261
- JLCPCB Part #
- C5906236
- Package
- -
- Description
- -20℃~+60℃ 1 Form A (SPST-NO) 100mA 3V~48V 8.5mA DC Reverse polarity protection - Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5603261 Specifications
5603261 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Load Current | 100mA | |
| Operating Temperature | -20℃~+60℃ | |
| Load Voltage | 3V~48V | |
| Forward Current(If) | 8.5mA | |
| Input Type | DC | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | Reverse polarity protection |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5603261. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5603261 Schematic Symbol & PCB Footprint
The 5603261 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.