
5446451
- Manufacturer
- MFR.Part #
- 5446451
- JLCPCB Part #
- C6094603
- Package
- Plugin
- Description
- 1 16 16P 5.08mm Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 16P | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 16 |

* Images are for reference only
5446451
Extended- Manufacturer
- MFR.Part #
- 5446451
- JLCPCB Part #
- C6094603
- Package
- Plugin
- Description
- 1 16 16P 5.08mm Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5446451
Extended- Manufacturer
- MFR.Part #
- 5446451
- JLCPCB Part #
- C6094603
- Package
- Plugin
- Description
- 1 16 16P 5.08mm Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5446451 Specifications
5446451 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 16P | |
| Pitch | 5.08mm | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 16 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5446451. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5446451 Documents
5446451 datasheets or manufacturer documentation.
Datasheet: 5446451 Datasheet (PDF)
5446451 Schematic Symbol & PCB Footprint
The 5446451 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.