
* Images are for reference only
5441812
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 5441812
- JLCPCB Part #
- C3585845
- Package
- -
- Description
- 1 12A 5.08mm 9 9P Black - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1071
250+
$1.9767
500+
$1.9076
1000+
$1.8738