


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Tail Type | Through-type | |
| Tail Diameter | 1.6mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Overall Length | 14mm | |
| Head Width | 6mm | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Diameter of Bolt Mouth | 3.2mm | |
| Head Type | Circular ring | |
| Wire Gauge - SQMM | 0.5~1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3240070 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Tail Type | Through-type | |
| Tail Diameter | 1.6mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Overall Length | 14mm | |
| Head Width | 6mm | |
| Jacket Color | No | |
| Jacket Type | Uninsulated | |
| Diameter of Bolt Mouth | 3.2mm | |
| Head Type | Circular ring | |
| Wire Gauge - SQMM | 0.5~1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3240070. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3240070 datasheets or manufacturer documentation.
Datasheet: 3240070 Datasheet (PDF)
The 3240070 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.