
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Operating Temperature | -20℃~+50℃ | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operate Time | 6ms | |
| Coil Voltage | 220V、230V | |
| Contact Material | AgNi | |
| Release Time | 8ms | |
| Contact Rating | 2A@24VDC、3A@230VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2910518 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Operating Temperature | -20℃~+50℃ | |
| Switching Voltage(Max) | 250V@AC、250V@DC | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Operate Time | 6ms | |
| Coil Voltage | 220V、230V | |
| Contact Material | AgNi | |
| Release Time | 8ms | |
| Contact Rating | 2A@24VDC、3A@230VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2910518. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2910518 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.