CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. 2909514
2909514
Extended
* Images are for reference only

2909514

Attributes
Value
Manufacturer
Phoenix Contact
MFR.Part #
2909514
JLCPCB Part #
C5884611
Package
-
Description
-40℃~+70℃ 10ms 14mm 2 Form C: 2C (DPDT-CO) 200mA@250VDC、2A@24VDC、3A@24VAC、3A@250VAC、3A@120VAC 24V 250V@AC、250V@DC 430mW 6A 80mm 8ms 94mm AgNi - Power Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerPhoenix Contact
Package-
Operating Temperature-40℃~+70℃
Switching Voltage(Max)250V@AC、250V@DC
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power430mW
Length94mm
Operate Time8ms
Switching Current(Max)6A
Coil Voltage24V
Contact MaterialAgNi
Release Time10ms
Height80mm
Contact Rating200mA@250VDC、2A@24VDC、3A@24VAC、3A@250VAC、3A@120VAC
Width14mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. 2909514
2909514

* Images are for reference only

2909514

Extended
Manufacturer

Phoenix Contact

MFR.Part #
2909514
JLCPCB Part #
C5884611
Package
-
Description
-40℃~+70℃ 10ms 14mm 2 Form C: 2C (DPDT-CO) 200mA@250VDC、2A@24VDC、3A@24VAC、3A@250VAC、3A@120VAC 24V 250V@AC、250V@DC 430mW 6A 80mm 8ms 94mm AgNi - Power Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2909514

* Images are for reference only

2909514

Extended
Manufacturer

Phoenix Contact

MFR.Part #
2909514
JLCPCB Part #
C5884611
Package
-
Description
-40℃~+70℃ 10ms 14mm 2 Form C: 2C (DPDT-CO) 200mA@250VDC、2A@24VDC、3A@24VAC、3A@250VAC、3A@120VAC 24V 250V@AC、250V@DC 430mW 6A 80mm 8ms 94mm AgNi - Power Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2909514 Specifications

2909514 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerPhoenix Contact
Package-
Operating Temperature-40℃~+70℃
Switching Voltage(Max)250V@AC、250V@DC
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power430mW
Length94mm
Operate Time8ms
Switching Current(Max)6A
Coil Voltage24V
Contact MaterialAgNi
Release Time10ms
Height80mm
Contact Rating200mA@250VDC、2A@24VDC、3A@24VAC、3A@250VAC、3A@120VAC
Width14mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2909514. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2909514 Schematic Symbol & PCB Footprint

The 2909514 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.