
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 350V@DC、440V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 36.1mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 220V | |
| Contact Material | AgNi | |
| Release Time | 15ms | |
| Height | 45.5mm | |
| Contact Rating | 1A@220VDC、1.5A@240VAC | |
| Width | 38.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2908046 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 350V@DC、440V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Length | 36.1mm | |
| Operate Time | 20ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 220V | |
| Contact Material | AgNi | |
| Release Time | 15ms | |
| Height | 45.5mm | |
| Contact Rating | 1A@220VDC、1.5A@240VAC | |
| Width | 38.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2908046. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2908046 datasheets or manufacturer documentation.
Datasheet: 2908046 Datasheet (PDF)
The 2908046 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.