
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Frequency Range | 50Hz~60Hz | |
| Height | 90mm | |
| Rated input Current | 800A | |
| Width | 30mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2277145 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Frequency Range | 50Hz~60Hz | |
| Height | 90mm | |
| Rated input Current | 800A | |
| Width | 30mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2277145. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2277145 datasheets or manufacturer documentation.
Datasheet: 2277145 Datasheet (PDF)
The 2277145 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.