


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | P=2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 250V | |
| Current Rating | 2A | |
| Connector Type | Board Side/Socket - Closed | |
| Wire Gauge - AWG | 20~24 | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1990106 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | P=2.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 250V | |
| Current Rating | 2A | |
| Connector Type | Board Side/Socket - Closed | |
| Wire Gauge - AWG | 20~24 | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1990106. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1990106 datasheets or manufacturer documentation.
Datasheet: 1990106 Datasheet (PDF)
The 1990106 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.