
* Images are for reference only
1955963
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1955963
- JLCPCB Part #
- C6073068
- Package
- Plugin,P=5.08mm
- Description
- 1 10A 1x2P 2 2P 300V 5.08mm Black Board Side/Socket - Closed Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.4265
10+
$1.3927
30+
$1.3718
140+
$1.3492