
* Images are for reference only
1844808
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1844808
- JLCPCB Part #
- C3580213
- Package
- Plugin,P=2.54mm
- Description
- 10 150V 2 2.54mm 20P 2x10P 6A Black Board Side/Socket - Closed Through Hole 插件,P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 158
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 153
In-stock Item Pricing
Qty Unit Price
1+
$9.3107
10+
$8.0887
30+
$7.3449
100+
$6.7202
Related Products