
* Images are for reference only
1844317
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1844317
- JLCPCB Part #
- C6073347
- Package
- Plugin,P=3.5mm
- Description
- 1 12 12P 1x12P 3.5mm 300V 8A Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5591
10+
$2.1735
50+
$1.9326
100+
$1.6868
500+
$1.5743
1000+
$1.5261