
* Images are for reference only
1844265
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1844265
- JLCPCB Part #
- C6394378
- Package
- Plugin,P=3.5mm
- Description
- 1 1x7P 3.5mm 300V 7 7P 8A Board Side/Socket - Closed Green Through Hole Plugin,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 79
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$1.5730
10+
$1.3138
30+
$1.1705
100+
$1.0095
500+
$0.9387
1000+
$0.9065
Related Products