CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. 1836082
1836082 - 1
1836082 - 2
1836082 - 3
Extended1/3
* Images are for reference only

1836082

Attributes
Value
Manufacturer
Phoenix Contact
MFR.Part #
1836082
JLCPCB Part #
C3582971
Package
P=5.08mm
Description
-40℃~+100℃ 0.14~1.5 1 14~30 1x3P 3 320V 3P 5.08mm 8A Green Male Plug Top Entry P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerPhoenix Contact
PackageP=5.08mm
Operating Temperature-40℃~+100℃
Number of Positions or Pins1x3P
Voltage Rating (Max)320V
Number of Rows1
ColorGreen
Connector TypeMale Plug
Number of Pins3P
Current Rating8A
Pitch5.08mm
Wire Gauge - AWG14~30
Wire Gauge - mm20.14~1.5
Number of PINs Per Row3
Outlet Direction (Vertical Basis)Top Entry
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pluggable System Terminal Block
  6. 1836082
1836082

* Images are for reference only

1836082

Extended
Manufacturer

Phoenix Contact

MFR.Part #
1836082
JLCPCB Part #
C3582971
Package
P=5.08mm
Description
-40℃~+100℃ 0.14~1.5 1 14~30 1x3P 3 320V 3P 5.08mm 8A Green Male Plug Top Entry P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1836082

* Images are for reference only

1836082

Extended
Manufacturer

Phoenix Contact

MFR.Part #
1836082
JLCPCB Part #
C3582971
Package
P=5.08mm
Description
-40℃~+100℃ 0.14~1.5 1 14~30 1x3P 3 320V 3P 5.08mm 8A Green Male Plug Top Entry P=5.08mm Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1836082 Specifications

1836082 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerPhoenix Contact
PackageP=5.08mm
Operating Temperature-40℃~+100℃
Number of Positions or Pins1x3P
Voltage Rating (Max)320V
Number of Rows1
ColorGreen
Connector TypeMale Plug
Number of Pins3P
Current Rating8A
Pitch5.08mm
Wire Gauge - AWG14~30
Wire Gauge - mm20.14~1.5
Number of PINs Per Row3
Outlet Direction (Vertical Basis)Top Entry
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1836082. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1836082 Schematic Symbol & PCB Footprint

The 1836082 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.