
* Images are for reference only
1830648
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1830648
- JLCPCB Part #
- C3579968
- Package
- Plugin,P=3.81mm
- Description
- 1 1x7P 3.81mm 300V 7 7P 8A Board Side/Socket - Closed Green Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$1.8860
10+
$1.6016
30+
$1.4249
100+
$1.2418
500+
$1.1599
1000+
$1.1245
Related Products