
* Images are for reference only
1826982
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1826982
- JLCPCB Part #
- C5480267
- Package
- P=3.81mm
- Description
- 1 14~30 1x3P 3 3.81mm 300V 3P 8A Green Male Plug P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.5920
10+
$1.5551
50+
$1.5309
100+
$1.5068