
* Images are for reference only
1824844
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1824844
- JLCPCB Part #
- C6983694
- Package
- SMD,P=5mm
- Description
- 1 10A 12 12P 300V 5mm Black Surface Mount,Vertical SMD,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4983
300+
$2.9923
600+
$2.8927
900+
$2.8428
Related Products