
* Images are for reference only
1824747
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1824747
- JLCPCB Part #
- C3310420
- Package
- SMD,P=5mm
- Description
- 1 10A 16~24 1x2P 2 2P 300V 5mm Black SMD,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9056
300+
$0.7382
600+
$0.7124
900+
$0.6996
Related Products