
* Images are for reference only
1824381
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1824381
- JLCPCB Part #
- C6368233
- Package
- SMD,P=5mm
- Description
- 1 10 10A 10P 300V 5mm Black Surface Mount,Vertical SMD,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8214
200+
$3.1218
400+
$3.0172
1000+
$2.9657
Related Products