1823793
Extended
* Images are for reference only

1823793

Attributes
Value
Manufacturer
MFR.Part #
1823793
JLCPCB Part #
C5488638
Package
Plugin,P=3.81mm
Description
1 10A 3.81mm 300V 7 7P Black Through Hole 插件,P=3.81mm Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerPhoenix Contact
PackagePlugin,P=3.81mm
Number of Rows1
Voltage Rating (Max)300V
ColorBlack
Number of Pins7P
Pitch3.81mm
Current Rating10A
Mounting TypeThrough Hole
Number of PINs Per Row7