1821588
Extended
* Images are for reference only

1821588

Attributes
Value
Manufacturer
MFR.Part #
1821588
JLCPCB Part #
C6368181
Package
-
Description
1 2.54mm 6 6P Black - Pluggable System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pluggable System Terminal Block
ManufacturerPhoenix Contact
Package-
Number of Rows1
ColorBlack
Number of Pins6P
Pitch2.54mm
Number of PINs Per Row6