
* Images are for reference only
1814896
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1814896
- JLCPCB Part #
- C22094517
- Package
- Plugin,P=2.5mm
- Description
- 1 1x7P 2.5mm 7 Non-Latching PA UL94V-0 White Without Fins 插件,P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$1.6408
10+
$1.3756
30+
$1.2085
100+
$1.0382
500+
$0.9626
1000+
$0.9289
Related Products