1800090
Extended
* Images are for reference only

1800090

Attributes
Value
Manufacturer
MFR.Part #
1800090
JLCPCB Part #
C5484691
Package
Plugin,P=5.08mm
Description
1 10A 300V 5 5.08mm Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerPhoenix Contact
PackagePlugin,P=5.08mm
Voltage Rating (Max)300V
Number of Rows1
ColorBlack
Current Rating10A
Pitch5.08mm
Mounting TypeThrough Hole
Number of PINs Per Row5