


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | P=3.81mm | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Positions or Pins | 1x1P | |
| Voltage Rating (Max) | 160V | |
| Number of Rows | 1 | |
| Number of Pins | 1P | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 12A | |
| Wire Gauge - AWG | 16~26 | |
| Number of PINs Per Row | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1789621 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pluggable System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | P=3.81mm | |
| Operating Temperature | -40℃~+100℃ | |
| Number of Positions or Pins | 1x1P | |
| Voltage Rating (Max) | 160V | |
| Number of Rows | 1 | |
| Number of Pins | 1P | |
| Connector Type | Board Side/Socket - Closed | |
| Current Rating | 12A | |
| Wire Gauge - AWG | 16~26 | |
| Number of PINs Per Row | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1789621. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1789621 datasheets or manufacturer documentation.
Datasheet: 1789621 Datasheet (PDF)
The 1789621 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.