
* Images are for reference only
1787098
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1787098
- JLCPCB Part #
- C6978105
- Package
- Plugin
- Description
- 10 150V 2 20P 2x10P 3.5mm 8A Black Board Side/Socket - Closed Screw Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6616
10+
$10.3416