
* Images are for reference only
1786022
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1786022
- JLCPCB Part #
- C22409344
- Package
- Plugin,P=5.08mm
- Description
- 1 10 10P 12A 1x10P 320V 5.08mm Board Side/Plug Green Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 5
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$10.9679
10+
$10.5838
Related Products