
* Images are for reference only
1778845
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1778845
- JLCPCB Part #
- C3582215
- Package
- P=2.5mm
- Description
- 0.14~0.5 1 150V 1x3P 2.5mm 20~26 3 3P 5A Black Male Plug P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.1188
10+
$1.8322
30+
$1.6744
250+
$1.4973
500+
$1.4168
1000+
$1.3814
Related Products