
* Images are for reference only
1777112
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1777112
- JLCPCB Part #
- C5443549
- Package
- Plugin,P=5.08mm
- Description
- 1 12A 1x6P 300V 5.08mm 6 6P Board Side/Socket - Closed Green Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.2149
10+
$1.0092
30+
$0.8968
100+
$0.7682
500+
$0.7120
1000+
$0.6862
Related Products