
* Images are for reference only
1776634
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1776634
- JLCPCB Part #
- C6367097
- Package
- Plugin,P=5.08mm
- Description
- 1 15 5.08mm Green Through Hole Plugin,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$4.5607
10+
$3.9292
50+
$3.5547
100+
$3.1755
500+
$3.0003
1000+
$2.9216
Related Products