1770995 - 1
1770995 - 2
1770995 - 3
Extended1/3
* Images are for reference only

1770995

Attributes
Value
Manufacturer
MFR.Part #
1770995
JLCPCB Part #
C7435282
Package
THroughhole
Description
THroughhole Spring Clamp System Terminal Block ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Spring Clamp System Terminal Block
ManufacturerPhoenix Contact
PackageTHroughhole
Number of Positions or Pins1x6P
Number of Rows1
Voltage Rating (Max)150V
ColorBlack
Number of Pins6P
Pitch2.5mm
Current Rating5A
Wire Gauge - mm20.14~0.5
Wire Gauge - AWG20~26
Mounting TypeThrough Hole
Number of PINs Per Row6