
* Images are for reference only
1770403
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1770403
- JLCPCB Part #
- C17587771
- Package
- Plugin,P=10mm
- Description
- 1 10mm 3 300V 3P 51A Green Through Hole 插件,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.1837
200+
$15.6346
500+
$15.1123
1000+
$14.8536