CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Screw Terminal Blocks
  6. 1718760
1718760 - 1
1718760 - 2
1718760 - 3
Extended1/3
* Images are for reference only

1718760

Attributes
Value
Manufacturer
Phoenix Contact
MFR.Part #
1718760
JLCPCB Part #
C6977312
Package
Plugin,P=5.08mm
Description
1 15A 2 300V 5.08mm Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerPhoenix Contact
PackagePlugin,P=5.08mm
Number of Positions or Pins1x2P
Voltage Rating (Max)300V
Number of Rows1
ColorBlack
Number of Pins2P
Current Rating15A
Pitch5.08mm
Mounting TypeThrough Hole
Screw SpecificationM3
Number of PINs Per Row2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Screw Terminal Blocks
  6. 1718760
1718760

* Images are for reference only

1718760

Extended
Manufacturer

Phoenix Contact

MFR.Part #
1718760
JLCPCB Part #
C6977312
Package
Plugin,P=5.08mm
Description
1 15A 2 300V 5.08mm Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1718760

* Images are for reference only

1718760

Extended
Manufacturer

Phoenix Contact

MFR.Part #
1718760
JLCPCB Part #
C6977312
Package
Plugin,P=5.08mm
Description
1 15A 2 300V 5.08mm Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1718760 Specifications

1718760 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerPhoenix Contact
PackagePlugin,P=5.08mm
Number of Positions or Pins1x2P
Voltage Rating (Max)300V
Number of Rows1
ColorBlack
Number of Pins2P
Current Rating15A
Pitch5.08mm
Mounting TypeThrough Hole
Screw SpecificationM3
Number of PINs Per Row2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1718760. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1718760 Documents

1718760 datasheets or manufacturer documentation.

Datasheet: 1718760 Datasheet (PDF)

1718760 Schematic Symbol & PCB Footprint

The 1718760 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.