
1718401
- Manufacturer
- MFR.Part #
- 1718401
- JLCPCB Part #
- C6391749
- Package
- Plugin,P=9.53mm
- Description
- 1 3 30A 600V 9.53mm Plugin,P=9.53mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Phoenix Contact | |
| Package | Plugin,P=9.53mm | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 1 | |
| Pitch | 9.53mm | |
| Current Rating | 30A | |
| Number of PINs Per Row | 3 |

* Images are for reference only
1718401
Extended- Manufacturer
- MFR.Part #
- 1718401
- JLCPCB Part #
- C6391749
- Package
- Plugin,P=9.53mm
- Description
- 1 3 30A 600V 9.53mm Plugin,P=9.53mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1718401
Extended- Manufacturer
- MFR.Part #
- 1718401
- JLCPCB Part #
- C6391749
- Package
- Plugin,P=9.53mm
- Description
- 1 3 30A 600V 9.53mm Plugin,P=9.53mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1718401 Specifications
1718401 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | Phoenix Contact | |
| Package | Plugin,P=9.53mm | |
| Voltage Rating (Max) | 600V | |
| Number of Rows | 1 | |
| Pitch | 9.53mm | |
| Current Rating | 30A | |
| Number of PINs Per Row | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1718401. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1718401 Documents
1718401 datasheets or manufacturer documentation.
Datasheet: 1718401 Datasheet (PDF)
1718401 Schematic Symbol & PCB Footprint
The 1718401 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.