
* Images are for reference only
1701023
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1701023
- JLCPCB Part #
- C6366344
- Package
- Plugin
- Description
- 1 1 15A 250V Green Through Hole Plugin Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6033
200+
$0.6401
500+
$0.6192
1000+
$0.6079
Related Products