


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Angle | Straight Header | |
| Voltage Rating | 60V | |
| Socket Specification | M12 | |
| Number of Pins | 5P | |
| Contact Material | Brass | |
| Current Rating | 4A | |
| Gender | Female | |
| Coding Scheme | A Code | |
| Level of Protection | IP67 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1542761 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Angle | Straight Header | |
| Voltage Rating | 60V | |
| Socket Specification | M12 | |
| Number of Pins | 5P | |
| Contact Material | Brass | |
| Current Rating | 4A | |
| Gender | Female | |
| Coding Scheme | A Code | |
| Level of Protection | IP67 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1542761. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1542761 datasheets or manufacturer documentation.
Datasheet: 1542761 Datasheet (PDF)
The 1542761 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.