
* Images are for reference only
1411976
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1411976
- JLCPCB Part #
- C21651850
- Package
- -
- Description
- -55℃~+105℃ 4A 5P 60V A Code Brass Female Gold IP67 M12 Straight Header - Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$9.9172
10+
$8.6999
30+
$7.9592
100+
$7.3377
Related Products