
* Images are for reference only
1373828
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1373828
- JLCPCB Part #
- C22408967
- Package
- SMD,P=1.27mm
- Description
- 1 1.27mm 16P 2.2A 840V Copper alloy Gold Pinhole connection Surface Mount,Vertical SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 333
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 315
In-stock Item Pricing
Qty Unit Price
1+
$3.2297
10+
$2.7709
30+
$2.4827
280+
$2.1880
560+
$2.0560
1120+
$1.9981