
* Images are for reference only
1340628
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1340628
- JLCPCB Part #
- C23582733
- Package
- SMD,P=3.81mm
- Description
- -55℃~+105℃ 10 160V 2 20P 2x10P 3.81mm 8A Copper alloy PBT Surface Mount,Vertical Tin UL94V-0 SMD,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$3.8224
10+
$3.2934
50+
$2.9798
100+
$2.6614
500+
$2.5151
1000+
$2.4491
Related Products