
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 30V@AC、36V@DC、250V@AC、250V@DC | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Coil Rated Power | 1.01W | |
| Operate Time | 13ms | |
| Switching Current(Max) | 110mA、220mA、1A、1.5A、2A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 24V | |
| Release Time | 14ms | |
| Contact Rating | 1A@240VAC、1A@240VAC、1.5A@120VAC、1.5A@24VAC、2A@24VDC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1173451 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Voltage(Max) | 30V@AC、36V@DC、250V@AC、250V@DC | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Coil Rated Power | 1.01W | |
| Operate Time | 13ms | |
| Switching Current(Max) | 110mA、220mA、1A、1.5A、2A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 24V | |
| Release Time | 14ms | |
| Contact Rating | 1A@240VAC、1A@240VAC、1.5A@120VAC、1.5A@24VAC、2A@24VDC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1173451. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1173451 datasheets or manufacturer documentation.
Datasheet: 1173451 Datasheet (PDF)
The 1173451 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.