


1119810
- Manufacturer
- MFR.Part #
- 1119810
- JLCPCB Part #
- C3309657
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1 10mm 1x2P 2 2P 4~18 Green 插件,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 2P | |
| Pitch | 10mm | |
| Wire Gauge - AWG | 4~18 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 2 |

* Images are for reference only
1119810
Extended- Manufacturer
- MFR.Part #
- 1119810
- JLCPCB Part #
- C3309657
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1 10mm 1x2P 2 2P 4~18 Green 插件,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1119810
Extended- Manufacturer
- MFR.Part #
- 1119810
- JLCPCB Part #
- C3309657
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 1 10mm 1x2P 2 2P 4~18 Green 插件,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1119810 Specifications
1119810 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Spring Clamp System Terminal Block | |
| Manufacturer | Phoenix Contact | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x2P | |
| Number of Rows | 1 | |
| Color | Green | |
| Number of Pins | 2P | |
| Pitch | 10mm | |
| Wire Gauge - AWG | 4~18 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1119810. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1119810 Documents
1119810 datasheets or manufacturer documentation.
Datasheet: 1119810 Datasheet (PDF)
1119810 Schematic Symbol & PCB Footprint
The 1119810 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.