
* Images are for reference only
1084020
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1084020
- JLCPCB Part #
- C3583710
- Package
- -
- Description
- -40℃~+100℃ 1 3.5mm 4 Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8975
200+
$1.1217
500+
$1.0832
1000+
$1.0639