
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Holes Structure | 2x26P | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 7.9mm | |
| Number of Positions | 52P | |
| Contact Plating | Gold | |
| Current Rating | 1.7A | |
| Pitch | 0.8mm | |
| Contact Material | Copper alloy | |
| Holes Direction | Side | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1043724 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Phoenix Contact | |
| Package | - | |
| Holes Structure | 2x26P | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2 | |
| Insulation Height | 7.9mm | |
| Number of Positions | 52P | |
| Contact Plating | Gold | |
| Current Rating | 1.7A | |
| Pitch | 0.8mm | |
| Contact Material | Copper alloy | |
| Holes Direction | Side | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1043724. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1043724 datasheets or manufacturer documentation.
Datasheet: 1043724 Datasheet (PDF)
The 1043724 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.