
* Images are for reference only
1017534
Extended
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1017534
- JLCPCB Part #
- C5471888
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 5 58A 5P 600V Green Through Hole 插件,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8663
200+
$3.5388
500+
$3.4197
1000+
$3.3617
Related Products