
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/E Terminal | |
| Manufacturer | Panduit | |
| Package | - | |
| Type | Single wire type | |
| Wire Gauge - SQMM (Per) | 1 | |
| Length of Copper Pipe | 6mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Overall Length | 12.5mm | |
| Jacket Color | Red | |
| Insulation OD | 3mm | |
| Tail Width | 3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSD77-6-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/E Terminal | |
| Manufacturer | Panduit | |
| Package | - | |
| Type | Single wire type | |
| Wire Gauge - SQMM (Per) | 1 | |
| Length of Copper Pipe | 6mm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Overall Length | 12.5mm | |
| Jacket Color | Red | |
| Insulation OD | 3mm | |
| Tail Width | 3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSD77-6-D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSD77-6-D datasheets or manufacturer documentation.
Datasheet: FSD77-6-D Datasheet (PDF)
The FSD77-6-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.