
RED60-24S53W
- Manufacturer
- MFR.Part #
- RED60-24S53W
- JLCPCB Part #
- C5847687
- Package
- DIP,50.8x25.4mm
- Description
- -40℃~+105℃ 1 1.14A 150uF 20mA 250kHz 300mVp-p 53V 91.5% 9V~36V ±1% DIP,50.8x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Package | DIP,50.8x25.4mm | |
| Output Current(Max) | 1.14A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91.5% | |
| Capacitive Load(Max) | 150uF | |
| Voltage - Supply | 9V~36V | |
| Switching Frequency | 250kHz | |
| Output Voltage | 53V | |
| Quiescent Supply Current | 20mA | |
| Ripple Noise | 300mVp-p |

* Images are for reference only
RED60-24S53W
Extended- Manufacturer
- MFR.Part #
- RED60-24S53W
- JLCPCB Part #
- C5847687
- Package
- DIP,50.8x25.4mm
- Description
- -40℃~+105℃ 1 1.14A 150uF 20mA 250kHz 300mVp-p 53V 91.5% 9V~36V ±1% DIP,50.8x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RED60-24S53W
Extended- Manufacturer
- MFR.Part #
- RED60-24S53W
- JLCPCB Part #
- C5847687
- Package
- DIP,50.8x25.4mm
- Description
- -40℃~+105℃ 1 1.14A 150uF 20mA 250kHz 300mVp-p 53V 91.5% 9V~36V ±1% DIP,50.8x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RED60-24S53W Specifications
RED60-24S53W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Package | DIP,50.8x25.4mm | |
| Output Current(Max) | 1.14A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91.5% | |
| Capacitive Load(Max) | 150uF | |
| Voltage - Supply | 9V~36V | |
| Switching Frequency | 250kHz | |
| Output Voltage | 53V | |
| Quiescent Supply Current | 20mA | |
| Ripple Noise | 300mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RED60-24S53W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RED60-24S53W Schematic Symbol & PCB Footprint
The RED60-24S53W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.