
* Images are for reference only
PZ2.54-1X3P-H25
Extended
- Manufacturer
- JXTCONN
- MFR.Part #
- PZ2.54-1X3P-H25
- JLCPCB Part #
- C42431683
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 2.5mm 3A 3P 3mm 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22684
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 22593
In-stock Item Pricing
Qty Unit Price
1+
$0.0163
500+
$0.0126
2000+
$0.0105
4000+
$0.0093
24000+
$0.0083
50000+
$0.0077