
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -30℃~+80℃ | |
| Continuous Operating Time | 0PPS | |
| Sound Pressure Level(SPL) | 105dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 40mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 3V~32V | |
| Frequency | 2.8kHz | |
| Height | 23.5mm | |
| Width | 40mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X-4028-P-C32-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -30℃~+80℃ | |
| Continuous Operating Time | 0PPS | |
| Sound Pressure Level(SPL) | 105dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 40mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 3V~32V | |
| Frequency | 2.8kHz | |
| Height | 23.5mm | |
| Width | 40mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X-4028-P-C32-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X-4028-P-C32-R datasheets or manufacturer documentation.
Datasheet: X-4028-P-C32-R Datasheet (PDF)
The X-4028-P-C32-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.