CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. SMT-0927-T-3-R
SMT-0927-T-3-R
Extended
* Images are for reference only

SMT-0927-T-3-R

Attributes
Value
Manufacturer
PUI Audio, Inc.
MFR.Part #
SMT-0927-T-3-R
JLCPCB Part #
C7364563
Package
SMD,8.5x8.5mm
Description
-30℃~+70℃ 2.5V~4.5V 2.731kHz 3.6V 4.2mm 45mA 8.5mm 8.5mm 87dB Passive (Externally Driven) SMD,8.5x8.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerPUI Audio, Inc.
PackageSMD,8.5x8.5mm
Operating Temperature-30℃~+70℃
Voltage Rating3.6V
Mounting TypeSMD
Sound Pressure Level(SPL)87dB
Driver CircuitryPassive (Externally Driven)
Length8.5mm
Voltage - Supply2.5V~4.5V
Frequency2.731kHz
Height4.2mm
Width8.5mm
Current Consumption45mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. SMT-0927-T-3-R
SMT-0927-T-3-R

* Images are for reference only

SMT-0927-T-3-R

Extended
Manufacturer

PUI Audio, Inc.

MFR.Part #
SMT-0927-T-3-R
JLCPCB Part #
C7364563
Package
SMD,8.5x8.5mm
Description
-30℃~+70℃ 2.5V~4.5V 2.731kHz 3.6V 4.2mm 45mA 8.5mm 8.5mm 87dB Passive (Externally Driven) SMD,8.5x8.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMT-0927-T-3-R

* Images are for reference only

SMT-0927-T-3-R

Extended
Manufacturer

PUI Audio, Inc.

MFR.Part #
SMT-0927-T-3-R
JLCPCB Part #
C7364563
Package
SMD,8.5x8.5mm
Description
-30℃~+70℃ 2.5V~4.5V 2.731kHz 3.6V 4.2mm 45mA 8.5mm 8.5mm 87dB Passive (Externally Driven) SMD,8.5x8.5mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMT-0927-T-3-R Specifications

SMT-0927-T-3-R technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerPUI Audio, Inc.
PackageSMD,8.5x8.5mm
Operating Temperature-30℃~+70℃
Voltage Rating3.6V
Mounting TypeSMD
Sound Pressure Level(SPL)87dB
Driver CircuitryPassive (Externally Driven)
Length8.5mm
Voltage - Supply2.5V~4.5V
Frequency2.731kHz
Height4.2mm
Width8.5mm
Current Consumption45mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMT-0927-T-3-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMT-0927-T-3-R Schematic Symbol & PCB Footprint

The SMT-0927-T-3-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.