
SMI-1027-TW-5V-R
- Manufacturer
- MFR.Part #
- SMI-1027-TW-5V-R
- JLCPCB Part #
- C3812082
- Package
- -
- Description
- -40℃~+85℃ 2.7kHz 4V~7V 5.3mm 80dB 9.6mm 9.6mm Active Buzzer (Built-in Driving Circuit) Electromagnetic - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 5V | |
| Sound Pressure Level(SPL) | 80dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 9.6mm | |
| Technology | Electromagnetic | |
| Voltage - Supply | 4V~7V | |
| Frequency | 2.7kHz | |
| Height | 5.3mm | |
| Width | 9.6mm | |
| Current Consumption | 30mA |

* Images are for reference only
SMI-1027-TW-5V-R
Extended- Manufacturer
- MFR.Part #
- SMI-1027-TW-5V-R
- JLCPCB Part #
- C3812082
- Package
- -
- Description
- -40℃~+85℃ 2.7kHz 4V~7V 5.3mm 80dB 9.6mm 9.6mm Active Buzzer (Built-in Driving Circuit) Electromagnetic - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMI-1027-TW-5V-R
Extended- Manufacturer
- MFR.Part #
- SMI-1027-TW-5V-R
- JLCPCB Part #
- C3812082
- Package
- -
- Description
- -40℃~+85℃ 2.7kHz 4V~7V 5.3mm 80dB 9.6mm 9.6mm Active Buzzer (Built-in Driving Circuit) Electromagnetic - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMI-1027-TW-5V-R Specifications
SMI-1027-TW-5V-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | PUI Audio, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 5V | |
| Sound Pressure Level(SPL) | 80dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 9.6mm | |
| Technology | Electromagnetic | |
| Voltage - Supply | 4V~7V | |
| Frequency | 2.7kHz | |
| Height | 5.3mm | |
| Width | 9.6mm | |
| Current Consumption | 30mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMI-1027-TW-5V-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMI-1027-TW-5V-R Schematic Symbol & PCB Footprint
The SMI-1027-TW-5V-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.